
74HCT573PW,118 | |
|---|---|
DigiKey Part Number | 1727-6358-2-ND - Tape & Reel (TR) 1727-6358-1-ND - Cut Tape (CT) 1727-6358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT573PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCT573MTC | onsemi | 1.079 | MM74HCT573MTC-ND | kr.6.47000 | Similar |
| MM74HCT573MTCX | onsemi | 4.522 | 488-MM74HCT573MTCXCT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.54960 | kr.38.74 |
| 100 | kr.1.33900 | kr.133.90 |
| 250 | kr.1.23884 | kr.309.71 |
| 500 | kr.1.17848 | kr.589.24 |
| 1.000 | kr.1.12877 | kr.1,128.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.07638 | kr.2,690.95 |
| 5.000 | kr.1.06730 | kr.5,336.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



