D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573D-Q100,118

DigiKey Part Number
1727-74HCT573D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT573D-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT573D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT573D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
17ns
Mfr
Current - Output High, Low
6mA, 6mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT573M96Texas Instruments1.666296-9291-1-NDkr.5.26000Upgrade
MC74HCT573ADWR2G-Qonsemi1.000488-MC74HCT573ADWR2G-QCT-NDkr.4.82000Similar
SN74HCT573DWRTexas Instruments21.396296-1210-1-NDkr.4.95000Similar
In-Stock: 1.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.86600kr.28.66
25kr.2.56880kr.64.22
100kr.2.24310kr.224.31
250kr.2.08764kr.521.91
500kr.1.99406kr.997.03
1.000kr.1.95462kr.1,954.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63766kr.3,275.32
4.000kr.1.59052kr.6,362.08
6.000kr.1.56690kr.9,401.40
10.000kr.1.54073kr.15,407.30
14.000kr.1.52545kr.21,356.30
20.000kr.1.51074kr.30,214.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500