74HCT573BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.920
Unit Price: kr.6.09000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573BQ,115

DigiKey Part Number
1727-3454-2-ND - Tape & Reel (TR)
1727-3454-1-ND - Cut Tape (CT)
1727-3454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT573BQ,115
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-VFQFN Exposed Pad
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT573RKSRTexas Instruments2.920296-SN74ACT573RKSRCT-NDkr.6.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.12400kr.21.24
25kr.1.89680kr.47.42
100kr.1.64590kr.164.59
250kr.1.52640kr.381.60
500kr.1.45452kr.727.26
1.000kr.1.40456kr.1,404.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.32214kr.3,966.42
6.000kr.1.28634kr.7,718.04
9.000kr.1.26842kr.11,415.78
15.000kr.1.24856kr.18,728.40
21.000kr.1.23695kr.25,975.95
30.000kr.1.22578kr.36,773.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000