74HCT4852PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: kr.36.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.496
Unit Price: kr.36.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 91
Unit Price: kr.41.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.318
Unit Price: kr.41.21000
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 1.877
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 2.736
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 7.346
Unit Price: kr.4.12000
Datasheet
2 Circuit IC Switch 4:1 210Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852PW,112

DigiKey Part Number
74HCT4852PW,112-ND
Manufacturer
Manufacturer Product Number
74HCT4852PW,112
Description
IC SWITCH SP4TX2 210OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Manufacturer
Nexperia USA Inc.
Switch Time (Ton, Toff) (Max)
25ns, 80ns
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
210Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4618CUE+Analog Devices Inc./Maxim Integrated477MAX4618CUE+-NDkr.36.96000Similar
MAX4618CUE+TAnalog Devices Inc./Maxim Integrated3.496175-MAX4618CUE+TCT-NDkr.36.96000Similar
MAX4618EUE+Analog Devices Inc./Maxim Integrated91MAX4618EUE+-NDkr.41.21000Similar
MAX4618EUE+TAnalog Devices Inc./Maxim Integrated4.318175-MAX4618EUE+TCT-NDkr.41.21000Similar
MC74HC4852ADTR2Gonsemi2.499488-MC74HC4852ADTR2GCT-NDkr.2.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types