74HCT4852BQ-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14
Unit Price: kr.7.29000
Datasheet

Similar


Texas Instruments
In Stock: 9.089
Unit Price: kr.5.07000
Datasheet
2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852BQ-Q100,1

DigiKey Part Number
1727-8008-2-ND - Tape & Reel (TR)
1727-8008-1-ND - Cut Tape (CT)
1727-8008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852BQ-Q100,1
Description
IC SWITCH SP4TX2 210OHM 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
25ns, 80ns
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
10pF
Series
Current - Leakage (IS(off)) (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Switch Circuit
SP4T
Qualification
AEC-Q100
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-VFQFN Exposed Pad
On-State Resistance (Max)
210Ohm
Supplier Device Package
16-DHVQFN (2.5x3.5)
Channel-to-Channel Matching (ΔRon)
2Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX1309AQBQBRQ1Texas Instruments14296-TMUX1309AQBQBRQ1CT-NDkr.7.29000Similar
TMUX1309QBQBRQ1Texas Instruments9.089296-TMUX1309QBQBRQ1CT-NDkr.5.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.41100kr.34.11
25kr.3.06360kr.76.59
100kr.2.68440kr.268.44
250kr.2.50380kr.625.95
500kr.2.39462kr.1,197.31
1.000kr.2.36685kr.2,366.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.19385kr.6,581.55
6.000kr.2.13957kr.12,837.42
9.000kr.2.11238kr.19,011.42
15.000kr.2.08225kr.31,233.75
21.000kr.2.06465kr.43,357.65
30.000kr.2.04773kr.61,431.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000