
74HCT4851BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4552-2-ND - Tape & Reel (TR) 1727-4552-1-ND - Cut Tape (CT) 1727-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851BQ,115 |
Description | IC MUX 8:1 210OHM 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 80ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
On-State Resistance (Max) 210Ohm | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.25360 | kr.81.34 |
| 100 | kr.2.85430 | kr.285.43 |
| 250 | kr.2.66332 | kr.665.83 |
| 500 | kr.2.54842 | kr.1,274.21 |
| 1.000 | kr.2.52592 | kr.2,525.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33705 | kr.7,011.15 |
| 6.000 | kr.2.27986 | kr.13,679.16 |
| 9.000 | kr.2.25121 | kr.20,260.89 |
| 15.000 | kr.2.21949 | kr.33,292.35 |
| 21.000 | kr.2.20095 | kr.46,219.95 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

