Similar

74HCT4351DB,112 | |
|---|---|
DigiKey Part Number | 1727-3443-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4351DB,112 |
Description | IC MUX 8:1 120OHM 20SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-SSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 35ns, 23ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 20-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX349EAP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX349EAP+T-ND | kr.58.40101 | Similar |


