Similar
Similar
Similar

74HCT4067PW,118 | |
|---|---|
DigiKey Part Number | 1727-2059-2-ND - Tape & Reel (TR) 1727-2059-1-ND - Cut Tape (CT) 1727-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4067PW,118 |
Description | IC MUX 16:1 120OHM 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4067PW,118 Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 60ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BPW | Rochester Electronics, LLC | 328.930 | 2156-CD4067BPW-ND | kr.1.55530 | Similar |
| CD4067BPWG4 | Texas Instruments | 0 | CD4067BPWG4-ND | kr.0.68223 | Similar |
| CD4067BPWR | Texas Instruments | 0 | 296-44349-1-ND | kr.1.46000 | Similar |
| CD74HCT4067PWR | Texas Instruments | 3.785 | 296-CD74HCT4067PWRCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.94500 | kr.49.45 |
| 25 | kr.4.46840 | kr.111.71 |
| 100 | kr.3.94350 | kr.394.35 |
| 250 | kr.3.69240 | kr.923.10 |
| 500 | kr.3.56004 | kr.1,780.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.28562 | kr.8,214.05 |
| 5.000 | kr.3.20647 | kr.16,032.35 |
| 7.500 | kr.3.16684 | kr.23,751.30 |
| 12.500 | kr.3.12291 | kr.39,036.38 |
| 17.500 | kr.3.09725 | kr.54,201.88 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |



