
74HCT4066D,118 | |
|---|---|
DigiKey Part Number | 1727-6356-2-ND - Tape & Reel (TR) 1727-6356-1-ND - Cut Tape (CT) 1727-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066D,118 |
Description | IC SWITCH SPST-NO X 4 20OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4066D,118 Models |
Category | Switch Time (Ton, Toff) (Max) 44ns, 30ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4066M | Texas Instruments | 5.071 | 296-26031-5-ND | kr.9.92000 | Similar |
| CD74HCT4066M96 | Texas Instruments | 2.500 | 296-9281-1-ND | kr.4.12000 | Similar |
| CD74HCT4066MT | Texas Instruments | 1.490 | 296-CD74HCT4066MTCT-ND | kr.9.92000 | Similar |
| CD74HCT4066QM96Q1 | Texas Instruments | 2.300 | 296-CD74HCT4066QM96Q1CT-ND | kr.6.17000 | Similar |
| D24066QM96G4Q1 | Texas Instruments | 2.477 | 296-24332-1-ND | kr.6.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.56600 | kr.15.66 |
| 25 | kr.1.39480 | kr.34.87 |
| 100 | kr.1.20270 | kr.120.27 |
| 250 | kr.1.11152 | kr.277.88 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.1.01110 | kr.1,011.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.96330 | kr.2,408.25 |
| 5.000 | kr.0.93449 | kr.4,672.45 |
| 7.500 | kr.0.92005 | kr.6,900.38 |
| 12.500 | kr.0.90406 | kr.11,300.75 |
| 17.500 | kr.0.89472 | kr.15,657.60 |
| 25.000 | kr.0.88573 | kr.22,143.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


