3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053PW,118

DigiKey Part Number
1727-4019-2-ND - Tape & Reel (TR)
1727-4019-1-ND - Cut Tape (CT)
1727-4019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4053PW,118
Description
IC SWITCH SPDTX3 120OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 31ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.65500kr.16.55
25kr.1.47360kr.36.84
100kr.1.27240kr.127.24
250kr.1.17644kr.294.11
500kr.1.11876kr.559.38
1.000kr.1.07121kr.1,071.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.73681kr.1,842.02
5.000kr.0.71371kr.3,568.55
7.500kr.0.70215kr.5,266.12
12.500kr.0.68934kr.8,616.75
17.500kr.0.68185kr.11,932.38
25.000kr.0.67465kr.16,866.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250