1 Circuit IC Switch 8:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051D,118

DigiKey Part Number
1727-2850-2-ND - Tape & Reel (TR)
1727-2850-1-ND - Cut Tape (CT)
1727-2850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051D,118
Description
IC MUX 8:1 120OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4051D,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
39ns, 32ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
400nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4051M96Texas Instruments13.759296-14560-1-NDkr.3.36000Upgrade
CD4051BM96Texas Instruments1.195296-14271-1-NDkr.3.55000Similar
CD4051BM96G3Texas Instruments57.320296-31505-1-NDkr.6.15000Similar
CD74HCT4051QM96Q1Texas Instruments1.377296-17264-1-NDkr.4.37000Similar
MAX4558CSE+Analog Devices Inc./Maxim Integrated92MAX4558CSE+-NDkr.62.77000Similar
In-Stock: 5.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.47700kr.14.77
25kr.1.31120kr.32.78
100kr.1.13110kr.113.11
250kr.1.04432kr.261.08
500kr.0.99222kr.496.11
1.000kr.0.94929kr.949.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90391kr.2,259.78
5.000kr.0.87657kr.4,382.85
7.500kr.0.86288kr.6,471.60
12.500kr.0.84771kr.10,596.38
17.500kr.0.83884kr.14,679.70
25.000kr.0.83031kr.20,757.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000