Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4020D,653

DigiKey Part Number
1727-7989-2-ND - Tape & Reel (TR)
1727-7989-1-ND - Cut Tape (CT)
1727-7989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4020D,653
Description
IC BINARY COUNTER 14-BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
47 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT4020MTexas Instruments490296-9273-5-NDkr.7.35000Similar
CD74HCT4020M96Texas Instruments5.990296-42046-1-NDkr.3.99000Similar
CD74HCT4020MTTexas Instruments1.934296-CD74HCT4020MTCT-NDkr.7.35000Similar
In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.77700kr.27.77
25kr.2.48800kr.62.20
100kr.2.17150kr.217.15
250kr.2.02044kr.505.11
500kr.1.92926kr.964.63
1.000kr.1.88824kr.1,888.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.48485kr.3,712.12
5.000kr.1.44368kr.7,218.40
7.500kr.1.42304kr.10,672.80
12.500kr.1.40020kr.17,502.50
17.500kr.1.38684kr.24,269.70
25.000kr.1.37399kr.34,349.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250