
74HCT4017D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT4017D,653TR-ND - Tape & Reel (TR) 1727-74HCT4017D,653CT-ND - Cut Tape (CT) 1727-74HCT4017D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4017D,653 |
Description | IC DECADE COUNTER 10BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 67 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4017BM96 | Texas Instruments | 6.212 | 296-25940-1-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.48500 | kr.24.85 |
| 25 | kr.2.22680 | kr.55.67 |
| 100 | kr.1.93880 | kr.193.88 |
| 250 | kr.1.80156 | kr.450.39 |
| 500 | kr.1.71890 | kr.859.45 |
| 1.000 | kr.1.67325 | kr.1,673.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.41554 | kr.3,538.85 |
| 5.000 | kr.1.37594 | kr.6,879.70 |
| 7.500 | kr.1.35612 | kr.10,170.90 |
| 12.500 | kr.1.33414 | kr.16,676.75 |
| 17.500 | kr.1.32131 | kr.23,122.92 |
| 25.000 | kr.1.30896 | kr.32,724.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

