Similar

74HCT393D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT393D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT393D-Q100J |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 53 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52576 | kr.3,814.40 |
| 5.000 | kr.1.48353 | kr.7,417.65 |
| 7.500 | kr.1.46238 | kr.10,967.85 |
| 12.500 | kr.1.43896 | kr.17,987.00 |
| 17.500 | kr.1.42526 | kr.24,942.05 |
| 25.000 | kr.1.41209 | kr.35,302.25 |
| Unit Price without VAT: | kr.1.52576 |
|---|---|
| Unit Price with VAT: | kr.1.90720 |


