74HCT377D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 575
Unit Price: kr.23.07000
Datasheet

Similar


Texas Instruments
In Stock: 6.715
Unit Price: kr.13.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.70322
Datasheet

Similar


Texas Instruments
In Stock: 6.516
Unit Price: kr.14.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.272
Unit Price: kr.21.27000
Datasheet

Similar


Texas Instruments
In Stock: 3.894
Unit Price: kr.12.60000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT377D,653

DigiKey Part Number
1727-74HCT377D,653TR-ND - Tape & Reel (TR)
1727-74HCT377D,653CT-ND - Cut Tape (CT)
1727-74HCT377D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT377D,653
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
53 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT377MTexas Instruments575296-9427-5-NDkr.23.07000Similar
CD74HCT377M96Texas Instruments6.715296-38703-1-NDkr.13.09000Similar
CD74HCT377ME4Texas Instruments0CD74HCT377ME4-NDkr.10.70322Similar
SN74HC377DWRTexas Instruments6.516296-9818-1-NDkr.14.23000Similar
SN74HCT377DWRochester Electronics, LLC12.2722156-SN74HCT377DW-NDkr.21.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.44900kr.24.49
25kr.2.18960kr.54.74
100kr.1.90700kr.190.70
250kr.1.77148kr.442.87
500kr.1.68980kr.844.90
1.000kr.1.64275kr.1,642.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56718kr.3,134.36
4.000kr.1.52161kr.6,086.44
6.000kr.1.49880kr.8,992.80
10.000kr.1.47351kr.14,735.10
14.000kr.1.45874kr.20,422.36
20.000kr.1.44453kr.28,890.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500