Similar

74HCT30PW,118 | |
|---|---|
DigiKey Part Number | 1727-6632-2-ND - Tape & Reel (TR) 1727-6632-1-ND - Cut Tape (CT) 1727-6632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT30PW,118 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 28ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Number of Inputs 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS30PWR | Texas Instruments | 3.602 | 296-SN74HCS30PWRCT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.11600 | kr.27.90 |
| 100 | kr.0.95920 | kr.95.92 |
| 250 | kr.0.88404 | kr.221.01 |
| 500 | kr.0.83890 | kr.419.45 |
| 1.000 | kr.0.80157 | kr.801.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76217 | kr.1,905.42 |
| 5.000 | kr.0.73842 | kr.3,692.10 |
| 7.500 | kr.0.72653 | kr.5,448.98 |
| 12.500 | kr.0.71336 | kr.8,917.00 |
| 17.500 | kr.0.70565 | kr.12,348.88 |
| 25.000 | kr.0.69825 | kr.17,456.25 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


