74HCT257PW,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 83.000
Unit Price: kr.7.61000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT257PW,118

DigiKey Part Number
1727-74HCT257PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT257PW,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHCT257ADTR2Gonsemi83.000488-M74VHCT257ADTR2GCT-NDkr.7.61000Similar
Available To Order
Check Lead Time
Marketplace Stock: 13.654 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24974kr.3,124.35
Manufacturers Standard Package
Unit Price without VAT:kr.1.24974
Unit Price with VAT:kr.1.56218

Other Suppliers on DigiKey

13.654In Stock
Ships from Rochester Electronics, LLC