
74HCT251PW,118 | |
---|---|
DigiKey Part Number | 1727-6627-2-ND - Tape & Reel (TR) 1727-6627-1-ND - Cut Tape (CT) 1727-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT251PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.3.57100 | kr.35.71 |
50 | kr.2.97860 | kr.148.93 |
100 | kr.2.79490 | kr.279.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.28626 | kr.5,715.65 |
5.000 | kr.2.22504 | kr.11,125.20 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |