Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT245PW-Q100J

DigiKey Part Number
1727-74HCT245PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT245PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCT245PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT245PW-Q100J
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT245ADTGonsemi198MC74HCT245ADTG-NDkr.4.18000Similar
MC74HCT245ADTR2Gonsemi1.432MC74HCT245ADTR2GOSCT-NDkr.3.17000Similar
MC74HCT245ADTR2G-Qonsemi2.500488-MC74HCT245ADTR2G-QCT-NDkr.2.02986Similar
MM74HCT245MTCXonsemi10MM74HCT245MTCXCT-NDkr.4.25000Similar
NLVHCT245ADTR2Gonsemi2.190488-NLVHCT245ADTR2GCT-NDkr.4.18000Similar
In-Stock: 625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.35800kr.23.58
25kr.2.11000kr.52.75
100kr.1.83670kr.183.67
250kr.1.70548kr.426.37
500kr.1.62646kr.813.23
1.000kr.1.57917kr.1,579.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.21862kr.3,046.55
5.000kr.1.18363kr.5,918.15
7.500kr.1.16610kr.8,745.75
12.500kr.1.14668kr.14,333.50
17.500kr.1.13533kr.19,868.27
25.000kr.1.12441kr.28,110.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000