74HCT245PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.994
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.41347
Datasheet

Similar


onsemi
In Stock: 198
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.99114
Datasheet

Similar


onsemi
In Stock: 1.422
Unit Price: kr.3.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.5.07000
Datasheet

Similar


onsemi
In Stock: 10
Unit Price: kr.4.25000
Datasheet

Similar


Texas Instruments
In Stock: 236
Unit Price: kr.18.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000

Similar


Rochester Electronics, LLC
In Stock: 6.231
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.60564
Datasheet

Similar


Texas Instruments
In Stock: 21.312
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.91132
Datasheet

Similar


Texas Instruments
In Stock: 4.405
Unit Price: kr.4.18000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT245PW,118

DigiKey Part Number
1727-6353-2-ND - Tape & Reel (TR)
1727-6353-1-ND - Cut Tape (CT)
1727-6353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT245PW,118
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74HCT245TTRSTMicroelectronics1.994497-8195-1-NDkr.2.73000Similar
MC74HCT245ADTonsemi0MC74HCT245ADT-NDkr.3.41347Similar
MC74HCT245ADTGonsemi198MC74HCT245ADTG-NDkr.4.18000Similar
MC74HCT245ADTR2onsemi0MC74HCT245ADTR2-NDkr.1.99114Similar
MC74HCT245ADTR2Gonsemi1.422MC74HCT245ADTR2GOSCT-NDkr.3.17000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38800kr.13.88
25kr.1.23000kr.30.75
100kr.1.05880kr.105.88
250kr.0.97712kr.244.28
500kr.0.92792kr.463.96
1.000kr.0.88728kr.887.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.84441kr.2,111.03
5.000kr.0.81857kr.4,092.85
7.500kr.0.80563kr.6,042.22
12.500kr.0.79128kr.9,891.00
17.500kr.0.78290kr.13,700.75
25.000kr.0.77484kr.19,371.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750