74HCT245D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.196
Unit Price: kr.3.11000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 897
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 393
Unit Price: kr.3.34026
Datasheet

Similar


onsemi
In Stock: 269
Unit Price: kr.5.20000
Datasheet

Similar


onsemi
In Stock: 358
Unit Price: kr.5.39000
Datasheet

Similar


onsemi
In Stock: 1.269
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 1.232
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 13.747
Unit Price: kr.6.15000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT245D,652

DigiKey Part Number
1727-3801-ND
Manufacturer
Manufacturer Product Number
74HCT245D,652
Description
IC TXRX 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT245D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT245D,653Nexperia USA Inc.7.1961727-2842-1-NDkr.3.11000Similar
CD74HCT245MTexas Instruments2296-12840-5-NDkr.5.39000Similar
CD74HCT245M96Texas Instruments897296-14553-1-NDkr.5.45000Similar
MC74HCT245ADWGonsemi393MC74HCT245ADWGOS-NDkr.3.34026Similar
MC74HCT245ADWR2Gonsemi269MC74HCT245ADWR2GOSCT-NDkr.5.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types