
74HCT244PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT244PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT244PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT244PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244PW-Q100,11 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.72800 | kr.27.28 |
| 50 | kr.2.26400 | kr.113.20 |
| 100 | kr.2.12010 | kr.212.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47793 | kr.3,694.82 |
| 5.000 | kr.1.43576 | kr.7,178.80 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


