Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244PW,118

DigiKey Part Number
1727-7301-2-ND - Tape & Reel (TR)
1727-7301-1-ND - Cut Tape (CT)
1727-7301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT244PW,118
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT244PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT244MTConsemi222MM74HCT244MTCFS-NDkr.4.69000Similar
SN74HCT244APWRTexas Instruments870296-SN74HCT244APWRCT-NDkr.3.74000Similar
SN74HCT244PWRTexas Instruments582296-8402-1-NDkr.3.49000Similar
In-Stock: 12.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.56000kr.15.60
25kr.1.38720kr.34.68
100kr.1.19700kr.119.70
250kr.1.10644kr.276.61
500kr.1.05156kr.525.78
1.000kr.1.00641kr.1,006.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95881kr.2,397.03
5.000kr.0.93010kr.4,650.50
7.500kr.0.91572kr.6,867.90
12.500kr.0.89980kr.11,247.50
17.500kr.0.89048kr.15,583.40
25.000kr.0.88153kr.22,038.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000