74HCT244PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 452
Unit Price: kr.2.85000
Datasheet

Similar


onsemi
In Stock: 222
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 403
Unit Price: kr.3.93000
Datasheet

Similar


Texas Instruments
In Stock: 870
Unit Price: kr.3.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.831
Unit Price: kr.6.40341
Datasheet

Similar


Texas Instruments
In Stock: 5.282
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 6.972
Unit Price: kr.7.10000
Datasheet

Similar


Texas Instruments
In Stock: 3.048
Unit Price: kr.21.05000
Datasheet

Similar


Texas Instruments
In Stock: 8.113
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 185.717
Unit Price: kr.4.50000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244PW,112

DigiKey Part Number
1727-6106-ND
Manufacturer
Manufacturer Product Number
74HCT244PW,112
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT244ADTR2Gonsemi452MC74HCT244ADTGOSCT-NDkr.2.85000Direct
MM74HCT244MTConsemi222MM74HCT244MTCFS-NDkr.4.69000Similar
MM74HCT244MTCXonsemi403MM74HCT244MTCXCT-NDkr.3.93000Similar
SN74HCT244APWRTexas Instruments870296-SN74HCT244APWRCT-NDkr.3.74000Similar
SN74HCT244PWRochester Electronics, LLC5.8312156-SN74HCT244PW-NDkr.6.40341Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types