
74HCT244D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1038-2-ND - Tape & Reel (TR) 1727-1038-1-ND - Cut Tape (CT) 1727-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244D-Q100,118 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.08720 | kr.52.18 |
| 100 | kr.1.81640 | kr.181.64 |
| 250 | kr.1.68668 | kr.421.67 |
| 500 | kr.1.60834 | kr.804.17 |
| 1.000 | kr.1.56078 | kr.1,560.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49098 | kr.2,981.96 |
| 4.000 | kr.1.44733 | kr.5,789.32 |
| 6.000 | kr.1.42548 | kr.8,552.88 |
| 10.000 | kr.1.40126 | kr.14,012.60 |
| 14.000 | kr.1.38711 | kr.19,419.54 |
| 20.000 | kr.1.37350 | kr.27,470.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

