Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT238PW,118

DigiKey Part Number
1727-7976-2-ND - Tape & Reel (TR)
1727-7976-1-ND - Cut Tape (CT)
1727-7976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT238PW,118
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Decoder/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
1 x 3:8
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT238PWRochester Electronics, LLC2.3312156-CD74HCT238PW-NDkr.6.91000Upgrade
CD74HCT238PWRTexas Instruments2.758296-31606-1-NDkr.3.68000Upgrade
In-Stock: 199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.83200kr.18.32
25kr.1.63080kr.40.77
100kr.1.41070kr.141.07
250kr.1.30604kr.326.51
500kr.1.24314kr.621.57
1.000kr.1.19116kr.1,191.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.13638kr.2,840.95
5.000kr.1.10335kr.5,516.75
7.500kr.1.08680kr.8,151.00
12.500kr.1.06848kr.13,356.00
17.500kr.1.05777kr.18,510.98
25.000kr.1.04746kr.26,186.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000