
74HCT238BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6927-2-ND - Tape & Reel (TR) 1727-6927-1-ND - Cut Tape (CT) 1727-6927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT238BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Decoder/Demultiplexer | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Circuit 1 x 3:8 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.93400 | kr.19.34 |
| 25 | kr.1.72200 | kr.43.05 |
| 100 | kr.1.49240 | kr.149.24 |
| 250 | kr.1.38264 | kr.345.66 |
| 500 | kr.1.31656 | kr.658.28 |
| 1.000 | kr.1.26521 | kr.1,265.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19482 | kr.3,584.46 |
| 6.000 | kr.1.16188 | kr.6,971.28 |
| 9.000 | kr.1.14539 | kr.10,308.51 |
| 15.000 | kr.1.12712 | kr.16,906.80 |
| 21.000 | kr.1.11644 | kr.23,445.24 |
| 30.000 | kr.1.10617 | kr.33,185.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


