


74HCT1G14GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8406-2-ND - Tape & Reel (TR) 1727-8406-1-ND - Cut Tape (CT) 1727-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G14GW-Q100H |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G14GW-Q100H Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 51ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT14DFT2G | onsemi | 3.228 | 488-MC74VHC1GT14DFT2GCT-ND | kr.0.08000 | Direct |
| MC74VHC1GT14DFT2G-Q | onsemi | 8.942 | 488-MC74VHC1GT14DFT2G-QCT-ND | kr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.60360 | kr.15.09 |
| 100 | kr.0.51230 | kr.51.23 |
| 250 | kr.0.46864 | kr.117.16 |
| 500 | kr.0.44228 | kr.221.14 |
| 1.000 | kr.0.42060 | kr.420.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39371 | kr.1,181.13 |
| 6.000 | kr.0.38057 | kr.2,283.42 |
| 9.000 | kr.0.37398 | kr.3,365.82 |
| 15.000 | kr.0.36668 | kr.5,500.20 |
| 21.000 | kr.0.36242 | kr.7,610.82 |
| 30.000 | kr.0.35832 | kr.10,749.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

