


74HCT1G14GW,125 | |
|---|---|
DigiKey Part Number | 1727-6057-2-ND - Tape & Reel (TR) 1727-6057-1-ND - Cut Tape (CT) 1727-6057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G14GW,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 2mA, 2mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 51ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 5-TSSOP |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G14DCKR | Texas Instruments | 12.603 | 296-4712-1-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.47440 | kr.11.86 |
| 100 | kr.0.40010 | kr.40.01 |
| 250 | kr.0.36492 | kr.91.23 |
| 500 | kr.0.34362 | kr.171.81 |
| 1.000 | kr.0.32607 | kr.326.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30440 | kr.913.20 |
| 6.000 | kr.0.29379 | kr.1,762.74 |
| 9.000 | kr.0.28846 | kr.2,596.14 |
| 15.000 | kr.0.28257 | kr.4,238.55 |
| 21.000 | kr.0.27913 | kr.5,861.73 |
| 30.000 | kr.0.27581 | kr.8,274.30 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


