74HCT1G14GV-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 297
Unit Price: kr.0.63000
Datasheet
Inverter IC 1 Channel Schmitt Trigger SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G14GV-Q100H

DigiKey Part Number
1727-74HCT1G14GV-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G14GV-Q100H
Description
IC INVERT SCHMITT 1CH 1INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
51ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
SC-74A
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT14DBVT1Gonsemi297488-MC74VHC1GT14DBVT1GCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42960kr.1,288.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.42960
Unit Price with VAT:kr.0.53700