AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74HCT1G08GW-Q100,1

DigiKey Part Number
1727-2052-2-ND - Tape & Reel (TR)
1727-2052-1-ND - Cut Tape (CT)
1727-2052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G08GW-Q100,1
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G08GW-Q100,1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2mA, 2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.60200kr.6.02
25kr.0.53000kr.13.25
100kr.0.44890kr.44.89
250kr.0.41008kr.102.52
500kr.0.38648kr.193.24
1.000kr.0.36715kr.367.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34316kr.1,029.48
6.000kr.0.33143kr.1,988.58
9.000kr.0.32556kr.2,930.04
15.000kr.0.31905kr.4,785.75
21.000kr.0.31525kr.6,620.25
30.000kr.0.31159kr.9,347.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250