74HCT1G08GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.814
Unit Price: kr.0.82000
Datasheet
AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74HCT1G08GW,165

DigiKey Part Number
74HCT1G08GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G08GW,165
Description
IC GATE AND 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G08DCKRTexas Instruments15.814296-4707-1-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types