
74HCT1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G04GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G04GV-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G04GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G04GV-Q100H Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DBVT1G | onsemi | 1.997 | 488-MC74VHC1GT04DBVT1GCT-ND | kr.0.63000 | Direct |
| MC74VHC1GT04DBVT1G-Q | onsemi | 6.000 | 488-MC74VHC1GT04DBVT1G-QCT-ND | kr.0.18033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.59600 | kr.5.96 |
| 25 | kr.0.52480 | kr.13.12 |
| 100 | kr.0.44320 | kr.44.32 |
| 250 | kr.0.40476 | kr.101.19 |
| 500 | kr.0.38142 | kr.190.71 |
| 1.000 | kr.0.36227 | kr.362.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33856 | kr.1,015.68 |
| 6.000 | kr.0.32697 | kr.1,961.82 |
| 9.000 | kr.0.32115 | kr.2,890.35 |
| 15.000 | kr.0.31471 | kr.4,720.65 |
| 21.000 | kr.0.31095 | kr.6,529.95 |
| 30.000 | kr.0.30733 | kr.9,219.90 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

