Parametric Equivalent
Parametric Equivalent

74HCT157BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT157BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT157BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT157BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT157BQ-Q100,11 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-VFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT157BQ,115 | Nexperia USA Inc. | 0 | 1727-74HCT157BQ,115TR-ND | kr.1.28489 | Parametric Equivalent |
| 74HCT157BQ,115 | Rochester Electronics, LLC | 2.800 | 2156-74HCT157BQ,115-ND | kr.3.42359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54900 | kr.25.49 |
| 25 | kr.2.28000 | kr.57.00 |
| 100 | kr.1.98630 | kr.198.63 |
| 250 | kr.1.84620 | kr.461.55 |
| 500 | kr.1.76176 | kr.880.88 |
| 1.000 | kr.1.71694 | kr.1,716.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60632 | kr.4,818.96 |
| 6.000 | kr.1.56432 | kr.9,385.92 |
| 9.000 | kr.1.54328 | kr.13,889.52 |
| 15.000 | kr.1.51996 | kr.22,799.40 |
| 21.000 | kr.1.50634 | kr.31,633.14 |
| 30.000 | kr.1.49323 | kr.44,796.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |



