74HCT153PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.189
Unit Price: kr.4.63000
Datasheet
Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT153PW-Q100J

DigiKey Part Number
1727-7969-2-ND - Tape & Reel (TR)
1727-7969-1-ND - Cut Tape (CT)
1727-7969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT153PW-Q100J
Description
IC MULTIPLEXER 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 4:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS153QPWRQ1Texas Instruments1.189296-SN74HCS153QPWRQ1CT-NDkr.4.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68000kr.16.80
25kr.1.49640kr.37.41
100kr.1.29210kr.129.21
250kr.1.19548kr.298.87
500kr.1.13688kr.568.44
1.000kr.1.08870kr.1,088.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03783kr.2,594.58
5.000kr.1.00719kr.5,035.95
7.500kr.0.99184kr.7,438.80
12.500kr.0.97484kr.12,185.50
17.500kr.0.96489kr.16,885.58
25.000kr.0.95534kr.23,883.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250