Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14BQ-Q100,115

DigiKey Part Number
1727-74HCT14BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HCT14BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HCT14BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT14BQ-Q100,115
Description
IC INVERTER 6CH 1-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
34ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43900kr.14.39
25kr.1.27800kr.31.95
100kr.1.10060kr.110.06
250kr.1.01592kr.253.98
500kr.0.96494kr.482.47
1.000kr.0.92298kr.922.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87114kr.2,613.42
6.000kr.0.84578kr.5,074.68
9.000kr.0.83307kr.7,497.63
15.000kr.0.81898kr.12,284.70
21.000kr.0.81076kr.17,025.96
30.000kr.0.80284kr.24,085.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250