Priority Encoder 1 x 10:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT147D,652

DigiKey Part Number
568-2777-5-ND
Manufacturer
Manufacturer Product Number
74HCT147D,652
Description
IC PRIORITY ENCODER 1X10:4 16-SO
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Priority Encoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 10:4
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types