Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138PW-Q100,11

DigiKey Part Number
1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138PW-Q100,11
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
4mA, 4mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT138ADTR2Gonsemi2.496MC74HCT138ADTR2GOSCT-NDkr.2.54000Direct
SN74HCT138PWRochester Electronics, LLC4462156-SN74HCT138PW-NDkr.5.83280Similar
SN74HCT138PWTTexas Instruments5.250SN74HCT138PWT-NDkr.2.53600Similar
In-Stock: 1.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.83900kr.18.39
25kr.1.63840kr.40.96
100kr.1.41830kr.141.83
250kr.1.31316kr.328.29
500kr.1.24986kr.624.93
1.000kr.1.19801kr.1,198.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.98039kr.2,450.97
5.000kr.0.95114kr.4,755.70
7.500kr.0.93650kr.7,023.75
12.500kr.0.92027kr.11,503.38
17.500kr.0.91079kr.15,938.82
25.000kr.0.90167kr.22,541.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500