
74HCT138PW,118 | |
|---|---|
DigiKey Part Number | 1727-2050-2-ND - Tape & Reel (TR) 1727-2050-1-ND - Cut Tape (CT) 1727-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138PW,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18440 | kr.29.61 |
| 100 | kr.1.01950 | kr.101.95 |
| 250 | kr.0.94008 | kr.235.02 |
| 500 | kr.0.89230 | kr.446.15 |
| 1.000 | kr.0.85305 | kr.853.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79382 | kr.1,984.55 |
| 5.000 | kr.0.76927 | kr.3,846.35 |
| 7.500 | kr.0.75697 | kr.5,677.28 |
| 12.500 | kr.0.74335 | kr.9,291.88 |
| 17.500 | kr.0.73538 | kr.12,869.15 |
| 25.000 | kr.0.72772 | kr.18,193.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |




