Similar
Similar
Similar
Similar
Similar

74HCT132PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT132PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT132PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT132PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT132PW-Q100,11 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT132PW-Q100,11 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT132ADTG | onsemi | 0 | MC74HCT132ADTG-ND | kr.0.00000 | Similar |
| MC74HCT132ADTR2G | onsemi | 2.710 | MC74HCT132ADTR2GOSCT-ND | kr.2.16000 | Similar |
| NLV14093BDTR2G | onsemi | 0 | 488-NLV14093BDTR2GCT-ND | kr.2.98000 | Similar |
| NLVHCT132ADTR2G | onsemi | 0 | 488-NLVHCT132ADTR2GCT-ND | kr.8.62000 | Similar |
| SN74AHCT132PWR | Texas Instruments | 1.865 | 296-4662-1-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.48120 | kr.37.03 |
| 100 | kr.1.28070 | kr.128.07 |
| 250 | kr.1.18432 | kr.296.08 |
| 500 | kr.1.12624 | kr.563.12 |
| 1.000 | kr.1.07843 | kr.1,078.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.02797 | kr.2,569.93 |
| 5.000 | kr.0.99756 | kr.4,987.80 |
| 7.500 | kr.0.98234 | kr.7,367.55 |
| 12.500 | kr.0.96546 | kr.12,068.25 |
| 17.500 | kr.0.95560 | kr.16,723.00 |
| 25.000 | kr.0.94611 | kr.23,652.75 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |



