
74HCT126PW,118 | |
|---|---|
DigiKey Part Number | 1727-6619-2-ND - Tape & Reel (TR) 1727-6619-1-ND - Cut Tape (CT) 1727-6619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126PW,118 |
Description | IC BUFF 4.5V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT126PWR | Texas Instruments | 33.964 | 296-4660-1-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.54700 | kr.15.47 |
| 25 | kr.1.37720 | kr.34.43 |
| 100 | kr.1.18750 | kr.118.75 |
| 250 | kr.1.09732 | kr.274.33 |
| 500 | kr.1.04280 | kr.521.40 |
| 1.000 | kr.0.99798 | kr.997.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95072 | kr.2,376.80 |
| 5.000 | kr.0.92220 | kr.4,611.00 |
| 7.500 | kr.0.90794 | kr.6,809.55 |
| 12.500 | kr.0.89211 | kr.11,151.38 |
| 17.500 | kr.0.88287 | kr.15,450.23 |
| 25.000 | kr.0.87398 | kr.21,849.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

