
74HCT123PW,118 | |
|---|---|
DigiKey Part Number | 1727-6618-2-ND - Tape & Reel (TR) 1727-6618-1-ND - Cut Tape (CT) 1727-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT123PW,118 |
Description | IC MMV 2-CIR 77-NS 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 77 ns 16-TSSOP |
Datasheet | Datasheet |
Category | Propagation Delay 77 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 2 | Supplier Device Package 16-TSSOP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.59000 | kr.39.75 |
| 100 | kr.1.37640 | kr.137.64 |
| 250 | kr.1.27384 | kr.318.46 |
| 500 | kr.1.21220 | kr.606.10 |
| 1.000 | kr.1.16142 | kr.1,161.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10775 | kr.2,769.38 |
| 5.000 | kr.1.07540 | kr.5,377.00 |
| 7.500 | kr.1.05919 | kr.7,943.93 |
| 12.500 | kr.1.04126 | kr.13,015.75 |
| 17.500 | kr.1.03076 | kr.18,038.30 |
| 25.000 | kr.1.02068 | kr.25,517.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

