Monostable Multivibrator 77 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123PW,118

DigiKey Part Number
1727-6618-2-ND - Tape & Reel (TR)
1727-6618-1-ND - Cut Tape (CT)
1727-6618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT123PW,118
Description
IC MMV 2-CIR 77-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 77 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
77 ns
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.78800kr.17.88
25kr.1.59000kr.39.75
100kr.1.37640kr.137.64
250kr.1.27384kr.318.46
500kr.1.21220kr.606.10
1.000kr.1.16142kr.1,161.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10775kr.2,769.38
5.000kr.1.07540kr.5,377.00
7.500kr.1.05919kr.7,943.93
12.500kr.1.04126kr.13,015.75
17.500kr.1.03076kr.18,038.30
25.000kr.1.02068kr.25,517.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500