Monostable Multivibrator 65 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123D-Q100J

DigiKey Part Number
1727-7966-2-ND - Tape & Reel (TR)
1727-7966-1-ND - Cut Tape (CT)
1727-7966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT123D-Q100J
Description
IC MMV 2-CIR 65-NS 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
Yes
Supplier Device Package
16-SO
Propagation Delay
65 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT123M96Texas Instruments7.907296-31602-1-NDkr.4.69000Similar
In-Stock: 738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.57900kr.15.79
25kr.1.40480kr.35.12
100kr.1.21350kr.121.35
250kr.1.12140kr.280.35
500kr.1.06614kr.533.07
1.000kr.1.02049kr.1,020.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97228kr.2,430.70
5.000kr.0.94325kr.4,716.25
7.500kr.0.92871kr.6,965.32
12.500kr.0.91260kr.11,407.50
17.500kr.0.90317kr.15,805.48
25.000kr.0.89412kr.22,353.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000