
74HCT11PW,118 | |
|---|---|
DigiKey Part Number | 1727-7964-2-ND - Tape & Reel (TR) 1727-7964-1-ND - Cut Tape (CT) 1727-7964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11PW,118 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.24280 | kr.31.07 |
| 100 | kr.1.07020 | kr.107.02 |
| 250 | kr.0.98752 | kr.246.88 |
| 500 | kr.0.93768 | kr.468.84 |
| 1.000 | kr.0.89667 | kr.896.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85344 | kr.2,133.60 |
| 5.000 | kr.0.82736 | kr.4,136.80 |
| 7.500 | kr.0.81430 | kr.6,107.25 |
| 12.500 | kr.0.79984 | kr.9,998.00 |
| 17.500 | kr.0.79138 | kr.13,849.15 |
| 25.000 | kr.0.78325 | kr.19,581.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

