Upgrade
Upgrade
Upgrade
Upgrade
Similar

74HCT10D,653 | |
|---|---|
DigiKey Part Number | 1727-7962-2-ND - Tape & Reel (TR) 1727-7962-1-ND - Cut Tape (CT) 1727-7962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT10D,653 |
Description | IC GATE NAND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT10M | Texas Instruments | 14 | 296-9247-5-ND | kr.0.95000 | Upgrade |
| CD74HCT10M96 | Texas Instruments | 9.630 | 296-14545-1-ND | kr.0.21248 | Upgrade |
| CD74HCT10M96G4 | Texas Instruments | 0 | CD74HCT10M96G4-ND | kr.0.16814 | Upgrade |
| CD74HCT10MT | Texas Instruments | 5.309 | 296-28587-1-ND | kr.0.95000 | Upgrade |
| MC74ACT10DR2G | onsemi | 1.015 | MC74ACT10DR2GOSCT-ND | kr.0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 25 | kr.0.96880 | kr.24.22 |
| 100 | kr.0.82990 | kr.82.99 |
| 250 | kr.0.76384 | kr.190.96 |
| 500 | kr.0.72378 | kr.361.89 |
| 1.000 | kr.0.69081 | kr.690.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65601 | kr.1,640.02 |
| 5.000 | kr.0.63504 | kr.3,175.20 |
| 7.500 | kr.0.62453 | kr.4,683.98 |
| 12.500 | kr.0.61290 | kr.7,661.25 |
| 17.500 | kr.0.60610 | kr.10,606.75 |
| 25.000 | kr.0.59956 | kr.14,989.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



