Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT109D,653

DigiKey Part Number
1727-4086-2-ND - Tape & Reel (TR)
1727-4086-1-ND - Cut Tape (CT)
1727-4086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT109D,653
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT109D,653 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
35ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
JK Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
55 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.070
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.21300kr.22.13
25kr.1.97800kr.49.45
100kr.1.71940kr.171.94
250kr.1.59540kr.398.85
500kr.1.52084kr.760.42
1.000kr.1.47183kr.1,471.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.39447kr.3,486.18
5.000kr.1.35535kr.6,776.75
7.500kr.1.33577kr.10,018.27
12.500kr.1.31407kr.16,425.88
17.500kr.1.30138kr.22,774.15
25.000kr.1.28919kr.32,229.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250