AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT08PW,118

DigiKey Part Number
1727-5966-2-ND - Tape & Reel (TR)
1727-5966-1-ND - Cut Tape (CT)
1727-5966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT08PW,118
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT08PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT08T14-13Diodes Incorporated1.45431-74HCT08T14-13CT-NDkr.0.22000Direct
MC74HCT08ADTR2Gonsemi4.294MC74HCT08ADTR2GOSCT-NDkr.0.33000Similar
MM74HCT08MTConsemi704MM74HCT08MTCFS-NDkr.0.40000Similar
SN74HCT08APWRTexas Instruments3.939296-SN74HCT08APWRCT-NDkr.0.48000Similar
SN74HCT08PWRTexas Instruments3.291296-8385-1-NDkr.0.37000Similar
In-Stock: 9.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14100kr.11.41
25kr.1.00920kr.25.23
100kr.0.86480kr.86.48
250kr.0.79580kr.198.95
500kr.0.75434kr.377.17
1.000kr.0.72022kr.720.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68419kr.1,710.47
5.000kr.0.66247kr.3,312.35
7.500kr.0.65159kr.4,886.93
12.500kr.0.63954kr.7,994.25
17.500kr.0.63250kr.11,068.75
25.000kr.0.62573kr.15,643.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250