74HCT02BQ-Q100,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.41000
Datasheet
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT02BQ-Q100,115

DigiKey Part Number
1727-7958-2-ND - Tape & Reel (TR)
1727-7958-1-ND - Cut Tape (CT)
1727-7958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT02BQ-Q100,115
Description
IC GATE NOR 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
19ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT02QWBQARQ1Texas Instruments0296-SN74AHCT02QWBQARQ1CT-NDkr.2.41000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31900kr.13.19
25kr.1.16920kr.29.23
100kr.1.00430kr.100.43
250kr.0.92616kr.231.54
500kr.0.87898kr.439.49
1.000kr.0.84024kr.840.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79229kr.2,376.87
6.000kr.0.76882kr.4,612.92
9.000kr.0.75707kr.6,813.63
15.000kr.0.74405kr.11,160.75
21.000kr.0.73644kr.15,465.24
30.000kr.0.72913kr.21,873.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500