
74HCT00PW,118 | |
|---|---|
DigiKey Part Number | 1727-6616-2-ND - Tape & Reel (TR) 1727-6616-1-ND - Cut Tape (CT) 1727-6616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT00T14-13 | Diodes Incorporated | 175 | 31-74HCT00T14-13CT-ND | kr.0.20000 | Direct |
| MC74HC00ADTR2G | onsemi | 12.313 | MC74HC00ADTR2GOSCT-ND | kr.0.25000 | Similar |
| SN74HCT00APWR | Texas Instruments | 37.945 | 296-SN74HCT00APWRCT-ND | kr.0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09000 | kr.10.90 |
| 25 | kr.0.96360 | kr.24.09 |
| 100 | kr.0.82550 | kr.82.55 |
| 250 | kr.0.75952 | kr.189.88 |
| 500 | kr.0.71984 | kr.359.92 |
| 1.000 | kr.0.68700 | kr.687.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65236 | kr.1,630.90 |
| 5.000 | kr.0.63149 | kr.3,157.45 |
| 7.500 | kr.0.62104 | kr.4,657.80 |
| 12.500 | kr.0.60946 | kr.7,618.25 |
| 17.500 | kr.0.60269 | kr.10,547.07 |
| 25.000 | kr.0.59618 | kr.14,904.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |


